737-054-522-201

Heilind Number:EDA737-054-522-201
Manufacturer:EDAC
Manufacturer Number:737-054-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-522-201

Detailed Description

Upgrade your PCB connections with our 737-054-522-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 54 positions each, it offers ample connectivity for your circuit boards. The copper alloy contact material and .156-inch pitch guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Elevate your connectivity solutions with this essential component.