737-054-522-206

Heilind Number:EDA737-054-522-206
Manufacturer:EDAC
Manufacturer Number:737-054-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-522-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 54 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your setup with this essential component, ideal for demanding applications in the electronics industry.