737-054-525-201

Heilind Number:EDA737-054-525-201
Manufacturer:EDAC
Manufacturer Number:737-054-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-525-201

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a current rating of 3 A, it provides efficient power transmission for your applications. The two-row design with 54 positions offers ample connectivity options, while the copper alloy contacts ensure secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its straight mount orientation for easy installation and rest assured knowing that your devices are equipped with a top-of-the-line component. Upgrade your connectivity solutions with our Press-fit Card Edge Connector.