737-054-540-201

Heilind Number:EDA737-054-540-201
Manufacturer:EDAC
Manufacturer Number:737-054-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-540-201

Detailed Description

Introducing our 737-054-540-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures durability and safety. Featuring two rows of 54 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it allows for efficient data transfer with a maximum amperage of 3A. Designed for straight mount orientation, it offers ease of installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with our reliable and high-quality Card Edge Connector.