737-054-540-206

Heilind Number:EDA737-054-540-206
Manufacturer:EDAC
Manufacturer Number:737-054-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-540-206

Detailed Description

Enhance your PCB connectivity with this high-performing Press-fit Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in various environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient power transmission with minimal signal loss. The straight mount orientation and 54 positions make it ideal for board-to-board applications, guaranteeing a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component.