737-054-541-201

Heilind Number:EDA737-054-541-201
Manufacturer:EDAC
Manufacturer Number:737-054-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-541-201

Detailed Description

Upgrade your PCB connectivity with our 737-054-541-201 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, you can achieve efficient power transmission with minimal signal interference. Featuring a total of 54 positions, this connector offers ample connectivity options for your application. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance even in harsh conditions. Trust in this essential component to deliver consistent power delivery and signal integrity in your PCB assemblies. Elevate your connectivity standards with this premium Card Edge Connector.