737-054-541-206

Heilind Number:EDA737-054-541-206
Manufacturer:EDAC
Manufacturer Number:737-054-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable component designed for seamless integration. Its sleek black color adds a professional touch to your setup, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance. With a dual-row configuration and 54 positions, this connector offers ample connectivity options for your boards. Crafted from high-quality Copper Alloy, the contacts guarantee a stable and efficient connection. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your system with this essential component, part of our extensive range of PCB connectors.