737-054-545-201

Heilind Number:EDA737-054-545-201
Manufacturer:EDAC
Manufacturer Number:737-054-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 54 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality craftsmanship and straight mount orientation for efficient and secure installations. Elevate your PCB connectivity with this essential component from our extensive lineup of connectors.