737-054-545-206

Heilind Number:EDA737-054-545-206
Manufacturer:EDAC
Manufacturer Number:737-054-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-545-206

Detailed Description

Enhance connectivity in your electronic assemblies with this Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 54 positions allow for versatile connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Perfect for your board-to-board PCB connection needs, this connector is a dependable choice for any electronics project.