737-054-560-201

Heilind Number:EDA737-054-560-201
Manufacturer:EDAC
Manufacturer Number:737-054-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-054-560-201

Detailed Description

Enhance your PCB connectivity with our 737-054-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless and reliable connectivity for up to 54 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Trust in this high-quality connector for your board-to-board PCB connections, meeting your needs for efficiency and performance. Upgrade your electronic systems with confidence, backed by our commitment to excellence in every detail.