737-056-520-201

Heilind Number:EDA737-056-520-201
Manufacturer:EDAC
Manufacturer Number:737-056-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-520-201

Detailed Description

Enhance connectivity and streamline your PCB designs with our 737-056-520-201 Press-fit Card Edge Connector. Designed for optimal performance, this sleek black connector features two rows of 56 positions each, ensuring seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. Made with high-quality Copper Alloy contacts, it provides reliable conductivity, rated for up to 3A of current. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various environments. Trust in this essential component for your next project in the categories of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.