737-056-520-206

Heilind Number:EDA737-056-520-206
Manufacturer:EDAC
Manufacturer Number:737-056-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-520-206

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring longevity and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient power transmission at a maximum amperage of 3A. Boasting a dual-row design and 56 positions, it offers ample connectivity options, while its straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial and commercial environments. Trust in its quality to streamline your board-to-board PCB connections with seamless precision.