737-056-522-201

Heilind Number:EDA737-056-522-201
Manufacturer:EDAC
Manufacturer Number:737-056-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector features a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of Copper Alloy contacts offering a total of 56 positions, this connector allows for efficient data transfer and power delivery. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the superior quality and performance of our Press-fit Card Edge Connector for all your connectivity needs.