737-056-525-206

Heilind Number:EDA737-056-525-206
Manufacturer:EDAC
Manufacturer Number:737-056-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts. With two rows and 56 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for reliable and efficient electronic connections.