737-056-540-206

Heilind Number:EDA737-056-540-206
Manufacturer:EDAC
Manufacturer Number:737-056-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-540-206

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a total of 56 positions with a pitch of .156 inches, perfect for efficient data transmission. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.