737-056-541-201

Heilind Number:EDA737-056-541-201
Manufacturer:EDAC
Manufacturer Number:737-056-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-541-201

Detailed Description

Elevate your PCB connectivity with our high-performance 737-056-541-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can count on seamless connectivity in your electronic designs. Boasting 56 positions and a robust 3A amperage rating, this connector is perfect for demanding applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and reliable in any environment. Trust in the quality and performance of this connector for your board-to-board PCB connectivity needs.