737-056-545-201

Heilind Number:EDA737-056-545-201
Manufacturer:EDAC
Manufacturer Number:737-056-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-545-201

Detailed Description

Upgrade your PCB connectivity with our 737-056-545-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts providing a reliable connection, you can trust in its efficiency. The .156-inch pitch and .2-inch row spacing accommodate 56 positions, perfect for high-density applications. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Take your connectivity to the next level with this essential component, perfect for various industries and applications. Upgrade to our Press-fit Card Edge Connector for seamless and efficient PCB connections.