737-056-545-206

Heilind Number:EDA737-056-545-206
Manufacturer:EDAC
Manufacturer Number:737-056-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-545-206

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 56 positions, it facilitates high-speed data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various industrial applications. Upgrade your PCB connections with this reliable and efficient connector.