737-056-560-201

Heilind Number:EDA737-056-560-201
Manufacturer:EDAC
Manufacturer Number:737-056-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-056-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-056-560-201

Detailed Description

Introducing our 737-056-560-201 Press-fit Card Edge Connector, the essential component for seamless connectivity in your electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable power delivery at an amperage of 3A. Its 56 positions allow for versatile connection options, while its straight mount orientation and .2-inch row spacing simplify installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries like telecommunications, automotive, and consumer electronics. Trust in the quality and precision of our Card Edge Connector to keep your devices running smoothly.