737-058-522-201

Heilind Number:EDA737-058-522-201
Manufacturer:EDAC
Manufacturer Number:737-058-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-522-201

Detailed Description

Introducing our 737-058-522-201 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 58 positions at a pitch of .156 inches. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in our product to deliver superior performance and longevity for all your connectivity needs.