737-058-522-206

Heilind Number:EDA737-058-522-206
Manufacturer:EDAC
Manufacturer Number:737-058-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-522-206

Detailed Description

Enhance connectivity in your electronic devices with this Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable performance with an amperage of 3 A. Its two-row configuration, with a total of 58 positions and a pitch of .156 inches, allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your PCB connections with this essential component.