737-058-525-201

Heilind Number:EDA737-058-525-201
Manufacturer:EDAC
Manufacturer Number:737-058-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-525-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 58 copper alloy contacts, each with a pitch of .156 inches, it offers seamless connectivity for your electronic components. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and superior construction for secure and stable board-to-board connections. Elevate your PCB assembly with this essential component.