737-058-540-201

Heilind Number:EDA737-058-540-201
Manufacturer:EDAC
Manufacturer Number:737-058-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-540-201

Detailed Description

Enhance connectivity with our 737-058-540-201 Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and aesthetic appeal. With a current rating of 3 A, it offers reliable power transmission. Its dual-row design with 58 positions allows for efficient data transfer. Made with high-quality Copper Alloy contacts, it guarantees excellent conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this connector for seamless board-to-board connectivity in your electronic assemblies.