737-058-541-206

Heilind Number:EDA737-058-541-206
Manufacturer:EDAC
Manufacturer Number:737-058-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-541-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of 58 copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it ensures reliable signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential component.