737-058-545-201

Heilind Number:EDA737-058-545-201
Manufacturer:EDAC
Manufacturer Number:737-058-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-545-201

Detailed Description

Enhance your PCB connectivity with our 737-058-545-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless board-to-board connections. Supporting 58 positions, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in any environment. Trust in this connector for efficient and secure data transmission in your electronic projects.