737-058-545-206

Heilind Number:EDA737-058-545-206
Manufacturer:EDAC
Manufacturer Number:737-058-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-545-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a double row layout and a total of 58 positions, it offers efficient board-to-board connectivity. The copper alloy contacts ensure reliable power transmission, with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Upgrade your setup with this high-quality component that guarantees secure and stable connections.