737-058-560-201

Heilind Number:EDA737-058-560-201
Manufacturer:EDAC
Manufacturer Number:737-058-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-058-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-058-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Engineered for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With two rows of copper alloy contacts offering a total of 58 positions, it allows for secure and stable connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an amperage of 3A and operating temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in the quality and reliability of our Press-fit Card Edge Connector for your connectivity needs.