737-060-520-201

Heilind Number:EDA737-060-520-201
Manufacturer:EDAC
Manufacturer Number:737-060-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-060-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-060-520-201

Detailed Description

Introducing our 737-060-520-201 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic systems. Designed for high-performance applications, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 60 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 737-060-520-201 for efficient and secure connections in your electronic designs.