737-060-540-201

Heilind Number:EDA737-060-540-201
Manufacturer:EDAC
Manufacturer Number:737-060-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-060-540-201

Detailed Description

Introducing our 737-060-540-201 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Featuring a sleek black design, this connector is not only visually striking but also durable, with a UL 94V-0 Thermoplastic Polyester housing material that ensures maximum safety and reliability. With two rows of 60 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mount orientation, it is easy to install and suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your PCB connectivity with this essential component from our extensive range of high-quality connectors.