737-060-541-201

Heilind Number:EDA737-060-541-201
Manufacturer:EDAC
Manufacturer Number:737-060-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-060-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-060-541-201

Detailed Description

Upgrade your PCB connections with our 737-060-541-201 Press-fit Card Edge Connector. Featuring a sleek black design and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and performance. With a 3 A amperage rating and Copper Alloy contacts, it guarantees reliable power transmission. Its double-row configuration offers 60 positions with a pitch of .156 inches, ideal for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.