737-060-545-206

Heilind Number:EDA737-060-545-206
Manufacturer:EDAC
Manufacturer Number:737-060-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-060-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-060-545-206

Detailed Description

Enhance your PCB connections with our meticulously engineered Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With two rows of copper alloy contacts, each positioned at a precise .156-inch pitch and .2-inch row spacing, it offers reliable connectivity for up to 60 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic assemblies with this essential component, a must-have in any professional or DIY project.