737-060-560-201

Heilind Number:EDA737-060-560-201
Manufacturer:EDAC
Manufacturer Number:737-060-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-060-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-060-560-201

Detailed Description

Introducing our 737-060-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your PCB layout but also offers exceptional performance. With a high amperage rating of 3 A, it ensures efficient power transmission, making it ideal for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, durability and conductivity are guaranteed. The 2-row design with 60 positions allows for versatile connection possibilities. With a .156-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Whether you need a straight mount orientation or require an operating temperature range from -40 to 105 °C, this connector delivers on all fronts. Elevate your connectivity game with this essential component from our lineup of top-tier PCB connectors.