737-062-520-201

Heilind Number:EDA737-062-520-201
Manufacturer:EDAC
Manufacturer Number:737-062-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 copper alloy contacts, it provides reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a must-have component for any professional PCB assembly project. Elevate your connectivity experience with this essential card edge connector.