737-062-522-201

Heilind Number:EDA737-062-522-201
Manufacturer:EDAC
Manufacturer Number:737-062-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-522-201

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 737-062-522-201). Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a current rating of 3 A, it's perfect for powering your electronic devices. The two-row design with 62 positions offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. Its .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our product to deliver superior performance and longevity to your PCB setups. Upgrade to the best with our Press-fit Card Edge Connector.