737-062-522-206

Heilind Number:EDA737-062-522-206
Manufacturer:EDAC
Manufacturer Number:737-062-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and high durability with a UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts offering 62 positions, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing facilitate precise alignment on your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in this straight-mount connector for secure and efficient board-to-board connections. Elevate your setup with this essential component.