737-062-525-201

Heilind Number:EDA737-062-525-201
Manufacturer:EDAC
Manufacturer Number:737-062-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-525-201

Detailed Description

Introducing our 737-062-525-201 Press-fit Card Edge Connector, the ultimate solution for reliable and efficient board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows and 62 positions, it offers ample connectivity options for your electronic applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industries. Whether you're designing consumer electronics, industrial machinery, or telecommunications systems, trust in the quality and versatility of our Card Edge Connector to meet your connectivity needs with precision and reliability.