737-062-525-206

Heilind Number:EDA737-062-525-206
Manufacturer:EDAC
Manufacturer Number:737-062-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, featuring a sleek black design that blends seamlessly into your setup. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance. Its two rows of 62 positions accommodate various connections, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating in temperatures ranging from -40 to 105°C, it guarantees functionality in diverse environments. Perfect for board-to-board PCB connections, this straight-mount connector is a must-have for any electronics project.