737-062-540-201

Heilind Number:EDA737-062-540-201
Manufacturer:EDAC
Manufacturer Number:737-062-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-540-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in electronic devices. This sleek and durable connector, boasting a striking black color, is a powerhouse of performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures exceptional safety and reliability. Featuring two rows of high-quality Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers a total of 62 positions for versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in this essential component for optimal board-to-board PCB connections, and experience seamless functionality in your electronic assemblies. Elevate your design with this essential connector, where innovation meets reliability.