737-062-540-206

Heilind Number:EDA737-062-540-206
Manufacturer:EDAC
Manufacturer Number:737-062-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-540-206

Detailed Description

Enhance your PCB connectivity with our press-fit Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 62 positions, it provides ample connectivity options for your electronic devices. The precise .156-inch pitch and .2-inch row spacing guarantee secure and efficient connections. Designed for straight mounting orientation, it seamlessly integrates into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.