737-062-541-206

Heilind Number:EDA737-062-541-206
Manufacturer:EDAC
Manufacturer Number:737-062-541-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-541-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-541-206

Detailed Description

Enhance your PCB connections with this high-performance Press-fit Card Edge Connector. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring secure and efficient power delivery. With two rows of 62 positions each, it offers ample connectivity for your application. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a streamlined setup. Operating flawlessly within a wide temperature range of -40 to 105°C, this black connector is suitable for various environments. Trust in its 3A amperage rating for consistent performance in your projects. Ideal for use in a variety of electronic applications, this connector is a valuable addition to your inventory.