737-062-545-201

Heilind Number:EDA737-062-545-201
Manufacturer:EDAC
Manufacturer Number:737-062-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-545-201

Detailed Description

Introducing our 737-062-545-201 Press-fit Card Edge Connector, the perfect solution for reliable and high-performance board-to-board connections. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in any application. With two rows of 62 positions each, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Trust in our product to deliver superior performance and connectivity for your electronic devices.