737-062-545-206

Heilind Number:EDA737-062-545-206
Manufacturer:EDAC
Manufacturer Number:737-062-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-545-206

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in electronic setups. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for your power and signal transmission needs. Featuring a pitch of .156 inches and accommodating 62 positions, it's perfect for multi-functional boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity game with this essential component.