737-062-560-201

Heilind Number:EDA737-062-560-201
Manufacturer:EDAC
Manufacturer Number:737-062-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-560-201

Detailed Description

Introducing our 737-062-560-201 Press-fit Card Edge Connector, a versatile and high-performance solution for your PCB connectivity needs. Designed for efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 62 positions each, it offers ample connectivity options for your applications. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of industrial settings. Trust in the 737-062-560-201 for seamless and robust board-to-board PCB connections.