737-062-560-206

Heilind Number:EDA737-062-560-206
Manufacturer:EDAC
Manufacturer Number:737-062-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-062-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-062-560-206

Detailed Description

Introducing our Press-fit Card Edge Connector, the reliable and efficient solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 62 positions for optimal connectivity. Engineered for precision, it ensures secure and stable mounting in a straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in the most demanding environments. Trust in our top-quality connector to streamline your PCB connections with ease.