737-064-520-201

Heilind Number:EDA737-064-520-201
Manufacturer:EDAC
Manufacturer Number:737-064-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-520-201

Detailed Description

Introducing our 737-064-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector boasts a peak amperage of 3 A, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 in and row spacing of .2 in, it offers seamless connectivity for up to 64 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C ensure versatility and functionality in diverse environments. Trust in this connector for superior performance in your board-to-board PCB connections.