737-064-520-206

Heilind Number:EDA737-064-520-206
Manufacturer:EDAC
Manufacturer Number:737-064-520-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-520-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-520-206

Detailed Description

Enhance your PCB connectivity with our dynamic Press-fit Card Edge Connector. Designed for optimal performance, this black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable power delivery at a 3A amperage. With two rows and 64 positions at a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its high-quality construction to meet your connectivity needs with precision and efficiency. Elevate your electronic projects with this essential component.