737-064-522-201

Heilind Number:EDA737-064-522-201
Manufacturer:EDAC
Manufacturer Number:737-064-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-522-201

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-machined Copper Alloy contacts, each offering a reliable 3A of power, you can trust in flawless signal transmission. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, allowing for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation and rest assured that your connections are secure and efficient. Upgrade your PCB setups with this essential component, available now in our extensive lineup of board-to-board connectors.