737-064-522-206

Heilind Number:EDA737-064-522-206
Manufacturer:EDAC
Manufacturer Number:737-064-522-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-522-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-522-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a versatile component designed for seamless board-to-board interfacing. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity, perfect for demanding applications. The connector boasts a double-row design with 64 positions, allowing for ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential connector, a must-have for any PCB project.