737-064-525-201

Heilind Number:EDA737-064-525-201
Manufacturer:EDAC
Manufacturer Number:737-064-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-525-201

Detailed Description

Enhance the connectivity of your PCB with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with 64 positions spaced at a pitch of .156 inches and row spacing of .2 inches, allows for efficient data transfer. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for optimal connectivity in your electronic systems.