737-064-525-206

Heilind Number:EDA737-064-525-206
Manufacturer:EDAC
Manufacturer Number:737-064-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 737-064-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA737-064-525-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .156 inches and two rows of 64 positions each, it offers ample connectivity options while maintaining efficient PCB real estate usage. The straight mount orientation and .2-inch row spacing facilitate easy installation and alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and industrial automation. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.